LMV331SE-7
Comparator Single 5.5V 5-Pin SOT-353 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LMV331SE-7
Secondary Manufacturer Part#: LMV331SE-7
- RoHS 10 Compliant
- Tariff Charges
LMV331SE-7 is a general-purpose, single-channel, low-voltage comparator. It is designed to effectively reduce cost and space at low-voltage levels. This device offers specifications that meet or exceed the familiar LM331 device, operating with a lower supply voltage and consuming a far lower supply current. Applications include mobile communications, battery-powered devices, notebooks and PDA’s, general-purpose low-voltage applications, and general-purpose portable devices.
- Guaranteed 2.7V and 5.5V performance
- Input common mode voltage range includes ground
- Open collector output for maximums flexibility
- Input offset voltage is 1.7mV typ at 2.7V DC, TA = +25°C, VEE = 0V, VCM = 0V and RL = 5.1kohm
- Input offset voltage average drift is 5µV/°C typ at TA = full range, 2.7V DC
- Input bias current is 10nA typ at 2.7V DC, TA = +25°C, VEE = 0V, VCM = 0V and RL = 5.1kohm
- Common-mode input voltage range is 2.0V max at 2.7V DC, TA = 25°C, VEE = 0V, VCM = 0V, RL = 5.1kohm
- Supply current is 40µA typ at 2.7V DC, TA = 25°C, VEE = 0V, VCM = 0V and RL = 5.1kohm
- SOT353 package
- Operating ambient temperature range from -40 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.12@5V mA | ||
| 2.7 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Open Collector | ||
| 5SOT-353 | ||
| 5 | ||
| Dual Supply, Single Supply | ||
| 2.15 x 1.3 x 1 | ||
| LMV331 Series | ||
| No | ||
| Extended Industrial | ||
| SOT-353 | ||
| 2.7V to 5.5V | ||
| Bipolar |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |