PDP SEO Portlet

LM4041DADJFTA

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: 电源管理, 电压基准
Avnet Manufacturer Part #: LM4041DADJFTA
Secondary Manufacturer Part#: LM4041DADJFTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
15 V
Matte Tin
6 mV
260
15 V
150 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
12 mA
1.24 to 10 V
3SOT-23
3
2.9 x 1.3 x 1 mm
No
Adjustable
1.225 V
Commercial
SOT-23
± 150ppm/°C
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000