LM4040B33QFTA
V-Ref Precision 3.3V 3-Pin SOT-23 T/R
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: LM4040B33QFTA
Secondary Manufacturer Part#: LM4040B33QFTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ±0.2 % | ||
| Matte Tin | ||
| 260 °C | ||
| ±100 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3.3 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.97 mm | ||
| No | ||
| Precision | ||
| Automotive | ||
| SOT-23 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |