PDP SEO Portlet

LM2904QM8-13

Operational Amplifier, 2 Channels, 700 kHz, 0.3 V/µs, 3V to 36V, ± 1.5V to ± 18V, MSOP, 8 Pins

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM2904QM8-13
Secondary Manufacturer Part#: LM2904QM8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2904QM8-13 is a dual-channel device that consists of two independent high-gain operational amplifiers with a very low input offset voltage specification. This is designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage.

  • Wide power supply voltage range: 3V to 36V single supply, ±1.5V to ±18V dual supply
  • Very low supply current drain – independent of supply voltage
  • Internally compensated with unity gain
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to power supply voltage
  • Qualified to AEC-Q100 grade 1, PPAP capable
  • Input offset voltage temperature drift is 7µV/? typ at VCC = +5.0V, full range
  • Input bias current is -20nA typ TA = +25°C, IIN+ or IIN- with OUT in linear range, VCMR = 0V
  • MSOP-8 package
  • Ambient temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000