LM2904M8-13
Operational Amplifier, 2 Channels, 700 kHz, 0.3 V/µs, 3V to 36V, ± 1.5V to ± 18V, MSOP, 8 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM2904M8-13
Secondary Manufacturer Part#: LM2904M8-13
- RoHS 10 Compliant
- Tariff Charges
LM2904M8-13 is a device that consists of two independent high-gain operational amplifiers with a very low input offset voltage specification. This device has been designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage.
- Wide power supply voltage range: 3V to 36V single supply, ±1.5V to ±18V dual supplies
- Very low supply current drain, internally compensated with unity gain
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Input offset voltage temperature drift is 7µV/? typ at full range, RS = 0 ohm, TA = +25°C
- Common mode rejection ratio is 70dB typ at TA = +25°C, DC, VCMR = 0V to VCC-1.5V
- Power supply rejection ratio is 100dB at TA = +25°C, VCC = 5V to 30V
- Equivalent input noise voltage is 40nV/vHz typ at RS = 100 ohm, VI = 0V, f = 1kHz
- MSOP-8 package
- Operating temperature range from -40 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| -20@5V nA | ||
| 2 mV | ||
| 60 dB | ||
| Surface Mount | ||
| 2 | ||
| 0.7@30V mA | ||
| 3 to 36|±1.5 to ±18 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single|Dual | ||
| 3 x 2.95 x 0.86 mm | ||
| No | ||
| Extended Industrial | ||
| MSOP | ||
| 3V to 36V, ± 1.5V to ± 18V | ||
| General Purpose | ||
| 0.7 MHz | ||
| 0.3@±15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542390000 |