PDP SEO Portlet

LM2903M8-13

Analogue Comparator, Differential, 2 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, MSOP, 8 Pins

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM2903M8-13
Secondary Manufacturer Part#: LM2903M8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Differential Comparator
260 °C
Surface Mount
2
0.6@5V mA
2 to 36|± 1 to ± 18 V
-40 to 125 °C
Open Collector
8MSOP
8
Single|Dual
3 x 2.95 x 0.86 mm
No
MSOP
2V to 36V, ± 1V to ± 18V
CMOS|TTL

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000