LA431NCAPA-01
V-Ref Precision 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LA431NCAPA-01
Secondary Manufacturer Part#: LA431NCAPA-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| Matte Tin | ||
| 260 °C | ||
| 36 V | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04 x 2.64 x 1.05 mm | ||
| No | ||
| Adjustable|Precision | ||
| 2.495 V | ||
| 2.52 V | ||
| 2.47 V | ||
| Extended Industrial | ||
| SOT-23 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |