FZT958TA
Trans GP BJT PNP 400V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FZT958TA
Secondary Manufacturer Part#: FZT958TA
- RoHS 10 Compliant
- Tariff Charges
- 1 Amp continuous current
- Up to 2 Amps peak current
- Very low saturation voltage
- Excellent gain characteristics specified up to 1 Amp
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 85 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |