FZT949TA
Trans GP BJT PNP 30V 5.5A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FZT949TA
Secondary Manufacturer Part#: FZT949TA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO>-30 V
- IC=-5.5 A High Continuous Collector Current
- IC=-20A Peak Pulse Current
- Low Saturation Voltage VCE(sat)<-140mV @-1A
- hFE Specified up to-20A for a High Gain Hold-Up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC -Q101 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |