PDP SEO Portlet

FZT857TA

Bipolar (BJT) Single Transistor, NPN, 300 V, 3.5 A, 3 W, SOT-223, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT857TA
Secondary Manufacturer Part#: FZT857TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 300V
  • IC = 3.5A High Continuous Collector Current
  • ICM = 5A Peak Pulse Current
  • Very Low Saturation Voltage VCE(sat) < 155mV @ 1A
  • RCE(sat) = 87mO for a Low Equivalent On-Resistance
  • hFE Specified Up to 3A for a High Gain Hold-Up
  • Complementary PNP Type: FZT957
  • Lead-Free Finish; RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
300
100
4
150 °C
3
SOT-223
Surface Mount
NPN
80

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.35132
2000+
$0.34675
3000+
$0.34231
5000+
$0.33797
10000+
$0.32963
25000+
$0.32169
50000+
$0.31412