PDP SEO Portlet

FZT705TA

Darlington Transistor, Darlington, PNP, 3 Pins

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT705TA
Secondary Manufacturer Part#: FZT705TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2A CONTINUOUS CURRENT
  • FAST SWITCHING
  • GUARANTEED HFE SPECIFIED UP TO 2A

Technical Attributes

Find Similar Parts

Description Value
120
2
3000
4
150 °C
3
SOT-223
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000