PDP SEO Portlet

FZT657TA

Trans GP BJT NPN 300V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT657TA
Secondary Manufacturer Part#: FZT657TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 300V
  • BVCBO > 300V
  • IC = 0.5A High Continuous Current
  • ICM = 1A Peak Pulse Current
  • Complementary PNP Type: FZT757
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
300
50
4
150 °C
3
SOT-223
Surface Mount
NPN
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000