FZT653TA
Bipolar (BJT) Single Transistor, NPN, 100 V, 2 A, 2 W, SOT-223, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FZT653TA
Secondary Manufacturer Part#: FZT653TA
- RoHS 10 Compliant
- Tariff Charges
FZT653TA is a NPN high performance transistor with matte tin-plated terminals.
- BVCEO > 100V
- IC = 2A high continuous current
- ICM = 6A peak pulse current
- Low saturation voltage VCE(SAT) < 300mV at 1A
- Complementary PNP type: FZT753
- Moulded plastic case material and UL flammability rating 94V-0
- SOT223 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 175 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |