FZT493ATA
Trans GP BJT NPN 60V 1A 4-Pin SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FZT493ATA
Secondary Manufacturer Part#: FZT493ATA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > 60V
- IC = 1A High Continuous Collector Current
- ICM = 2A Peak Pulse Current
- High Gain Device > 500 at IC =150mA
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 500@150mA@10V | ||
| 4 | ||
| 150 °C | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 150(Min) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8473300002 |