PDP SEO Portlet

FY2500102

Crystal, Quartz, 25 MHz, SMD, 5mm x 3.2mm x 0.95mm, FY

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FY2500102
Secondary Manufacturer Part#: FY2500102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
5mm x 3.2mm x 0.95mm
25 MHz
Surface Mount
Quartz
50 Ohm
4
FY Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.55263
2000+
$0.54545
3000+
$0.53846
5000+
$0.53165
10000+
$0.51852
25000+
$0.50602
50000+
$0.49412