PDP SEO Portlet

FMMTL618TA

Trans GP BJT NPN 20V 1.25A 3-Pin SOT-23 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMTL618TA
Secondary Manufacturer Part#: FMMTL618TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low equivalent on-resistance; RCE(sat)=140m? at 1.25A

Technical Attributes

Find Similar Parts

Description Value
20
300
3
150 °C
500
SOT-23
Surface Mount
NPN
195

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000