PDP SEO Portlet

FMMT6517TA

Trans GP BJT NPN 350V 0.5A 3-Pin SOT-23 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT6517TA
Secondary Manufacturer Part#: FMMT6517TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain of 15 at IC=100mA
  • Collector-Base Voltage VCBO = 350 V
  • Collector-Emitter Voltage VCEO = 350 V
  • Emitter-Base Voltage VEBO = 5 V
  • Continuous Collector Current IC = 500 mA
  • Power Dissipation at Tamb 25°C Ptot = 330 mW
  • Operating and Storage Temperature Range Tj:Tstg = -55 to +150 °C

Technical Attributes

Find Similar Parts

Description Value
350
30
3
150 °C
350
SOT-23
Surface Mount
NPN
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09010
6000+
$0.08713
9000+
$0.08415
15000+
$0.08351
30000+
$0.08288
75000+
$0.08039
150000+
$0.07790