PDP SEO Portlet

FMMT620TA

Bipolar (BJT) Single Transistor, NPN, 80 V, 1.5 A, 625 mW, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT620TA
Secondary Manufacturer Part#: FMMT620TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FMMT620TA is a NPN silicon low saturation Bipolar Transistor offers 625mW power dissipation and 1.5A continuous collector current. It is suitable for DC-to-DC modules, motor control and drive functions and CCFL backlighting inverters.

  • UL94V-0 Flammability rating
  • 90m? RCE(SAT) for a low equivalent ON-resistance
  • hFE specified up to 5A for high current gain hold up
  • Halogen-free, Green device
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
80
300
3
150 °C
806
SOT-23
Surface Mount
NPN
160

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17357
6000+
$0.16575
9000+
$0.15640
15000+
$0.15171