PDP SEO Portlet

FMMT619TA

Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 625 mW, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT619TA
Secondary Manufacturer Part#: FMMT619TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 50V
  • IC = 2A Continuous Collector Current
  • 625mW power dissipation
  • Low Saturation Voltage VCE(sat) < 200mV @ 1A
  • RCE(SAT) = 68m? for a low equivalent on-resistance
  • hFE characterized up to 6A for high current gain hold-up
  • Complementary PNP type: FMMT720
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Technical Attributes

Find Similar Parts

Description Value
50 V
2 A
300
3
150 °C
806 mW
SOT-23
Surface Mount
NPN
165 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000