FMMT617TA
Trans GP BJT NPN 15V 3A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FMMT617TA
Secondary Manufacturer Part#: FMMT617TA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > 15V
- IC = 3A high Continuous Collector Current
- ICM = 12A Peak Pulse Current
- RCE(sat) = 50m? for a low equivalent On-Resistance
- 625mW Power dissipation
- hFE specified up to 12A for high current gain hold up
- Complementary PNP Type: FMMT717
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 806 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |