FMMT593TA
Single Bipolar Transistor, PNP, 100 V, 1 A, 500 mW, SOT-23 (Type DN), 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FMMT593TA
Secondary Manufacturer Part#: FMMT593TA
- RoHS 10 Compliant
- Tariff Charges
The FMMT593 is a PNP silicon planar high voltage Bipolar Transistor offers -120V collector-base voltage and -1A continuous collector current.
- FMMT493 Complementary NPN type
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 1 A | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| FMMT593 Series | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 50 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |