FMMT560TA
Single Bipolar Transistor, PNP, 500 V, 150 mA, 500 mW, SOT-23, 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT560TA
Secondary Manufacturer Part#: FMMT560TA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > -500V
- IC = -150mA high Continuous Collector Current
- ICM Up to 500mA Peak Pulse Current
- Excellent hFE Characteristics up to IC = 100mA
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Fre
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 V | ||
| 150 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 60 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |