FMMT560QTA
Trans GP BJT PNP 500V 0.15A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FMMT560QTA
Secondary Manufacturer Part#: FMMT560QTA
- RoHS 10 Compliant
- Tariff Charges
This Bipolar Junction Transistor (BJT) has been designed to meet the stringent requirements of Automotive Applications.
- BVCEO > -500V
- IC = -150mA high Continuous Collector Current
- ICM Up to 500mA Peak Pulse Current
- Excellent hFE Characteristics up to IC = 100mA
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 500 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |