FMMT555TA-79
Single Bipolar Transistor, PNP, 150 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 V | ||
| 1 A | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |