FMMT495TA
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 500 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FMMT495TA
Secondary Manufacturer Part#: FMMT495TA
- RoHS 10 Compliant
- Tariff Charges
FMMT495TA is a NPN silicon planar medium power transistor.
- 500mW power dissipation at TA = +25°C
- hFE characterized up to 1A for high current gain hold up
- Qualified to AEC-Q101 standards for high reliability, PPAP capable
- Collector-base voltage is 170V at TA = +25°C
- Emitter-base voltage is 7V at TA = +25°C
- Continuous collector current is 1A at TA = +25°C
- Peak pulse current is 2A at TA = +25°C
- Base current is 200mA at TA = +25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 V | ||
| 1 A | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |