FMMT493ATA
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FMMT493ATA
Secondary Manufacturer Part#: FMMT493ATA
- RoHS 10 Compliant
- Tariff Charges
The FMMT493ATA is a NPN silicon planar medium power Bipolar Transistor provides performance combining low saturation and high hFE with a continuous current capability of 1A, ensuring improved circuit efficiencies.
- Low saturation voltage
- High hFE minimum 300 @ 250mA
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 500 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |