PDP SEO Portlet

FMMT459TA

Bipolar (BJT) Single Transistor, NPN, 450 V, 150 mA, 625 mW, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT459TA
Secondary Manufacturer Part#: FMMT459TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FMMT459TA is a NPN high voltage Bipolar Transistor offers 150mA high continuous collector current and less-than -90mV low saturation voltage @ 50mA. It is suitable for off-line switching applications, RCD circuits, PFC disable switch in PSU, emergency lighting, Piezo actuators and telecom protected line switching.

  • UL94V-0 Flammability rating
  • BVECV6V reverse blocking
  • Up to 500mA peak pulse current
  • Excellent hFE characteristics up to 120mA
  • Halogen-free, Green device
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
450 V
150 mA
50
3
150 °C
806 mW
AEC-Q101
SOT-23
Surface Mount
NPN
50 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000