PDP SEO Portlet

FL5000074

Crystal 50MHz 19pF 4-Pin SMD T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL5000074
Secondary Manufacturer Part#: FL5000074
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.68 mm
50 MHz
Surface Mount
Fundamental
15 Ohm
25 ppm
15 ppm
19 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13163
6000+
$0.12992
9000+
$0.12826
15000+
$0.12663
30000+
$0.12351
75000+
$0.12053
150000+
$0.11769