PDP SEO Portlet

FL3840017

Crystal, Quartz, 38.4 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, FL

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL3840017
Secondary Manufacturer Part#: FL3840017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.68mm
38.4 MHz
Surface Mount
Quartz
40 Ohm
4
FL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000