PDP SEO Portlet

FL2500121

Crystal, Quartz, 25 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, FL

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL2500121
Secondary Manufacturer Part#: FL2500121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.68mm
25 MHz
Surface Mount
Quartz
60 Ohm
4
FL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000