PDP SEO Portlet

FL2500101

Crystal, Quartz, 25 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, FL

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: FL2500101
Secondary Manufacturer Part#: FL2500101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.68mm
25 MHz
Surface Mount
Quartz
60 Ohm
4
FL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26447
6000+
$0.26104
9000+
$0.25769
15000+
$0.25443
30000+
$0.24815
75000+
$0.24217
150000+
$0.23647