FKSSD1025
Oscillator, 25 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, LVCMOS, FK
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: FKSSD1025
Secondary Manufacturer Part#: FKSSD1025
- RoHS 10 Compliant
- Tariff Charges
This is an enhanced 3.3V, 25MHz crystal clock oscillator with superb jitter and low operating current for Solid State Drive reference clock applications.
- Very low Pk to Pk jitter - 50ps Max
- Low output current - 10mA Max
- Low power standby mode
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 MHz | ||
| 25 ppm | ||
| 15 pF | ||
| 70 °C | ||
| -10 °C | ||
| SMD, 3.2mm x 2.5mm | ||
| LVCMOS | ||
| FK Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |