PDP SEO Portlet

DZT5551-13

Trans GP BJT NPN 160V 0.6A 4-Pin(3+Tab) SOT-223 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DZT5551-13
Secondary Manufacturer Part#: DZT5551-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 160V
  • BVEBO > 6V
  • IC = 600mA Continuous Collector Current
  • Low Saturation Voltage (150mV max @10mA)
  • hFE specified up to 50mA for a high gain hold up
  • Complementary PNP Type: DZT5401
  • Totally Lead-

Technical Attributes

Find Similar Parts

Description Value
160
80
4
150 °C
2
SOT-223
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000