DXTN03100CFG-7
Transistor GP BJT NPN 100V 5A 8-Pin PowerDI3333 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DXTN03100CFG-7
Secondary Manufacturer Part#: DXTN03100CFG-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 500 | ||
| 100 | ||
| 150 °C | ||
| 300 | ||
| BC817-16L Seri | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |