PDP SEO Portlet

DXT2011P5-13

Bipolar (BJT) Single Transistor, POWERDI®5, NPN, 100 V, 6 A, 3.2 W, PowerDI5, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DXT2011P5-13
Secondary Manufacturer Part#: DXT2011P5-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 100V
  • IC = 6A High Continuous Collector Current
  • ICM = 10A Peak Collector Current
  • PD up to 3.2W
  • 43% smaller than SOT223; 60% smaller than TO252
  • Maximum height just 1.1mm
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
40
75
3
150 °C
1.5
MPS650 Series
TO-92
Through Hole
NPN
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000