PDP SEO Portlet

DT1042-04SO-7

ESD Protection Device, 9 V, SOT-26, 6 Pins, 5.5 V, 300 mW

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DT1042-04SO-7
Secondary Manufacturer Part#: DT1042-04SO-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Clamping Voltage, I/O to VSS
  • Typical 9V at 10A 100ns, TLP
  • Typical 7.7V at 6A 8µs/20µs
  • IEC 61000-4-2 (ESD): Air – +27/-19kV, Contact – ±16kV
  • IEC 61000-4-4 (EFT): Level-4
  • IEC 61000-4-5 (Lightning): ±6A
  • 4 Channels of ESD protection
  • Low Channel Input Capacitance of 0.65pF Typical
  • TLP Dynamic Resistance: 0.25?
  • Typically Used for High Speed Ports such as USB 2.0, IEEE1394, HDMI, Laptop and Personal Computers, Flat Panel Displays, Video Graphics Displays, SIM Ports
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
6.2 V
0.8 pF
9 V
SOT-26
Unidirectional
Surface Mount
4
6
85 °C
-55 °C
5.5 V
55 W
300 mW
1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06205
6000+
$0.05780
9000+
$0.05355
15000+
$0.05338
30000+
$0.05321
75000+
$0.05161
150000+
$0.05002