DSS5240T-7
Trans GP BJT PNP 40V 2A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DSS5240T-7
Secondary Manufacturer Part#: DSS5240T-7
- RoHS 10 Compliant
- Tariff Charges
The DSS5240T-7 is a PNP low saturation Bipolar Transistor offers -2A continuous collector current IC and -225mV maximum low saturation voltage VCE(sat) @ -1A. It is suitable for gate driving MOSFETs and IGBTs, load switch, DC-to-DC converters and battery charging applications.
- UL94V-0 Flammability rating
- 90m? at 0.5A for a low equivalent ON-resistance RCE(SAT)
- DSS4240T Complimentary NPN type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 730 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |