DSS3515MQ-7
Low Saturation Transistor PNP 15V 500mA 3-Pin X1-DFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DSS3515MQ-7
Secondary Manufacturer Part#: DSS3515MQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 100 | ||
| 420 | ||
| 150 °C | ||
| 1.5 | ||
| BC547C Series | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |