PDP SEO Portlet

DSS20200L-7

Trans GP BJT PNP 20V 2A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DSS20200L-7
Secondary Manufacturer Part#: DSS20200L-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSS20200L-7 is a PNP low saturation Bipolar Transistor offers -2A continuous collector current IC and -120mV low saturation voltage VCE(sat) @ -1A.

  • UL94V-0 Flammability rating
  • 40m? for a low equivalent ON-resistance RCE(SAT)
  • DSS20201L Complimentary NPN type
  • Halogen-free, Green device
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
100
30
3
150 °C
20
MJD42C Series
TO-252 (DPAK)
Surface Mount
PNP
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: