DPS1133FIA-13
USB Power SW Power Delivery Single 4.5V to 24V 3A 17-Pin VQFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: DPS1133FIA-13
Secondary Manufacturer Part#: DPS1133FIA-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.5 A | ||
| 24 V | ||
| 4.5 to 24 V | ||
| 260 °C | ||
| Surface Mount | ||
| 17 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 17VQFN | ||
| 17 | ||
| 4 x 4 x 0.8 mm | ||
| Extended Industrial | ||
| VQFN | ||
| USB Power Delivery |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |