DNBT8105-7
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 600 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DNBT8105-7
Secondary Manufacturer Part#: DNBT8105-7
- RoHS 10 Compliant
- Tariff Charges
The DNBT8105-7 is a NPN surface-mount Transistor ideal for low power amplification and switching. It offers high collector current rating.
- UL94V-0 Flammability rating
- Epitaxial planar die construction
- DPBT8105 Complementary PNP type
- Green device
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 | ||
| 140 | ||
| 3 | ||
| 150 °C | ||
| 15 | ||
| 2SA1552 Series | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |