PDP SEO Portlet

DMP6023LFG-7

Power MOSFET, P Channel, 60 V, 7.7 A, 0.025 ohm, PowerDI 3333, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP6023LFG-7
Secondary Manufacturer Part#: DMP6023LFG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMP6023LFG-7 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include backlighting, power management functions, DC-DC converters.

  • Low RDS(ON) – ensures on state losses are minimized
  • Small form factor thermally efficient package enables higher density end products
  • Drain-source voltage is -60V at TA = +25°C
  • Gate-source voltage is ±20V at TA = +25°C
  • Continuous drain current is -7.7A at TA = +25°C, VGS = -10V, steady state
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is -55A at TA = +25°C
  • Total power dissipation is 1W at TA = +25°C
  • Static drain-source on-resistance is 25mohm max at VGS = -10V, ID = -5A, TA = +25°C
  • POWERDI3333-8 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
7.7
25 mOhm
60
3
8
150 °C
2.1
PowerDI 3333
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000