DMP3099L-13
Power MOSFET, P Channel, 30 V, 3.8 A, 0.065 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP3099L-13
Secondary Manufacturer Part#: DMP3099L-13
- RoHS 10 Compliant
- Tariff Charges
DMP3099L-13 is a P-channel enhancement mode MOSFET. This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications. Typical applications include backlighting, power-management functions, DC-DC converters.
- Low gate threshold voltage, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source voltage is -30V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Drain current is -3.8A at TA = +25°C, steady state, TA = +25°C
- Pulsed drain current is -11A at TA = +25°C
- Total power dissipation is 1.08W
- Static drain-source on-resistance is 65mohm max at VGS = -10V, ID = -3.8A, TA = +25°C
- SOT23 (standard) package
- Operating and storage temperature range from -55 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 3.8 | ||
| 65 mOhm | ||
| 30 | ||
| 2.1 | ||
| 3 | ||
| 150 °C | ||
| 1.08 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541100050 |