PDP SEO Portlet

DMP2008UFG-7

Power MOSFET, P Channel, 20 V, 54 A, 0.008 ohm, PowerDI 3333, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP2008UFG-7
Secondary Manufacturer Part#: DMP2008UFG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This MOSFET is designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

  • Low RDS(ON) - ensures on state losses are minimized
  • Small form factor thermally efficient package enables higher density end products
  • Occupies just 33% of the board area occupied by SO-8 enabling smaller end product
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
P Channel
54
8 Ohm
20
1
150 °C
41
PowerDI 3333
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000