PDP SEO Portlet

DMP1045U-7

Power MOSFET, P Channel, 12 V, 4 A, 0.026 ohm, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP1045U-7
Secondary Manufacturer Part#: DMP1045U-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMP1045U-7 is a P-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) while maintaining superior switching performance, which makes the device ideal for high-efficiency power management applications. Typical applications include power management functions, DC-DC converters and analogue switches.

  • Low on-resistance, low input capacitance, fast switching speed
  • Low input/output leakage, ESD protected
  • Drain-source voltage is -12V at TA = +25°C
  • Gate-source voltage is ±8V at TA = +25°C
  • Continuous drain current is 4A at TA = +25°C, VGS = -4.5V, steady state
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is 40A at TA = +25°C
  • Total power dissipation is 0.8W at TA = +25°C
  • Static drain-source on-resistance is 31mohm max at VGS = -4.5V, ID = -4.0A, TA = +25°C
  • SOT23 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
5.2
31 mOhm
12
1
3
150 °C
1.3
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000