PDP SEO Portlet

DMN62D0LFB-7

Trans MOSFET N-CH 60V 0.1A 3-Pin DFN T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN62D0LFB-7
Secondary Manufacturer Part#: DMN62D0LFB-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.•DC-DC Converters.•Power Management Functions.•Battery Operated Systems and Solid-State Relays.•Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories, Transistors, etc.

  • Low On-Resistance
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • ESD Protected
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
320
2 Ohm
60
1
3
150 °C
500
X1-DFN1006
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000