DMN61D8L-7
Power MOSFET, N Channel, 60 V, 470 mA, 1.1 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN61D8L-7
Secondary Manufacturer Part#: DMN61D8L-7
- RoHS 10 Compliant
- Tariff Charges
DMN61D8L provides a single component solution for switching inductive loads such as relays, solenoids, and small DC motors in automotive applications, without the need of a freewheeling diode. DMN61D8L accepts logic level inputs, thus allowing it to be driven by logic gates, inverters, and microcontrollers. It is ideally suited for doors, windows, and antenna relay coils.
- Provides a more reliable and robust interface between sensitive logic and DC relay coils.
- Replaces 3-4 discrete components enabling PCB footprint to be reduced.
- Internal active clamp removes the need for external zener diode.
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 630 | ||
| 1.8 Ohm | ||
| 60 | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| 610 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |