PDP SEO Portlet

DMN6140L-7

Power MOSFET, N Channel, 60 V, 1.6 A, 0.14 ohm, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN6140L-7
Secondary Manufacturer Part#: DMN6140L-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMN6140L-7 is a 60V N-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include DC-DC converters, power management functions and analogue switch.

  • Low on-resistance, low input capacitance
  • Fast switching speed, low input/output leakage
  • Drain-source breakdown voltage is 60V min at VGS = 0V, ID = 250µA, TA = +25°C
  • Zero gate voltage drain current is 1µA max at VDS = 60V, VGS = 0V, TA = +25°C
  • Gate-source leakage is ±100nA max at VGS = ±20V, VDS = 0V,TA = +25°C
  • Static drain-source on-resistance is 92mohm typ at VGS = 10V, ID = 1.8A, TA = +25°C
  • Diode forward voltage is 0.75V typ at VGS = 0V, IS = 0.45A, TA = +25°C
  • Reverse recovery time is 16.8ns typ at IF = 1.8A, di/dt =100A/µs, TA = +25°C
  • SOT23 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.3
140 mOhm
60
3
3
150 °C
1.3
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000