PDP SEO Portlet

DMN6075S-7

Power MOSFET, N Channel, 60 V, 2 A, 0.069 ohm, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN6075S-7
Secondary Manufacturer Part#: DMN6075S-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new generation MOSFET is designed to minimise the on-state resistance and yet maintain superior switching performance, making it ideal for high efficiency power management applications

  • Low input capacitance, low on-resistance
  • Fast switching speed
  • Drain-source voltage is 60V at TA=+25°C
  • Gate-source voltage is ±20V at TA=+25°C
  • Continuous drain current is 2A at TA=+25°C, VGS = 10V, steady state
  • Maximum body diode forward current is 2A at TA = +25°C
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is 12A at TA = +25°C
  • Static drain-source on-resistance is 85mohm max at VGS = 10V, ID = 3.2A, TA = +25°C
  • SOT23 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.5
85 mOhm
60
3
150 °C
1.15
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000