DMN6068SE-13
Power MOSFET, N Channel, 60 V, 5.6 A, 68 Milliohms, SOT-223, 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN6068SE-13
Secondary Manufacturer Part#: DMN6068SE-13
- RoHS 10 Compliant
- Tariff Charges
DMN6068SE-13 is a N-channel enhancement mode MOSFET in a 3 pin SOT223 package. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include motor control, transformer driving switch, DC-DC converters, power management functions and uninterrupted power supply.
- Dain-source voltage is 60V
- Gate-source voltage is ±20V
- Pulsed drain current is 20.8A
- Continuous drain current is 4.5A (VGS = 10V, TA = +70°C)
- Low on-resistance
- Fast switching speed
- 100% unclamped inductive switching ensures more reliable and robust end application
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 5.6 | ||
| 68 | ||
| 60 | ||
| 3 | ||
| 3 | ||
| 150 °C | ||
| 3.7 | ||
| SOT-223 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |